Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61627-1
Newark Part No.
Full Reel76AC9941
Cut Tape90F3968
Product RangeMATE-N-LOK Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 25+ | $0.169 |
| 100+ | $0.161 |
| 250+ | $0.143 |
| 500+ | $0.136 |
| 1000+ | $0.129 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 7500+ | $0.144 |
| 12500+ | $0.138 |
| 20000+ | $0.133 |
| 37500+ | $0.127 |
| 75000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61627-1
Newark Part No.
Full Reel76AC9941
Cut Tape90F3968
Product RangeMATE-N-LOK Series
Technical Datasheet
Product RangeMATE-N-LOK Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMATE-N-LOK Series Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
MATE-N-LOK Series Connectors
Contact Material
Brass
Alternatives for 61627-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability