Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5822134-3
Newark Part No.19R3364
Product RangeMicro-Edge Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.290 |
Price for:Each
Minimum: 3744
Multiple: 3744
$23,549.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5822134-3
Newark Part No.19R3364
Product RangeMicro-Edge Series
Technical Datasheet
Product RangeMicro-Edge Series
Insert & Eject MechanismCam-In Locking
Connector TypeMemory Card
Memory / Card TypeSIMM
No. of Contacts72Contacts
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Edge Series
Connector Type
Memory Card
No. of Contacts
72Contacts
Contact Plating
Tin Plated Contacts
Insert & Eject Mechanism
Cam-In Locking
Memory / Card Type
SIMM
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate