Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749765-3
Newark Part No.16M3374
Product RangeAMPLIMITE Series
Your Part Number
Technical Datasheet
27,008 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.68 |
| 10+ | $1.43 |
| 25+ | $1.30 |
| 50+ | $1.28 |
| 100+ | $1.04 |
| 500+ | $1.00 |
| 1000+ | $0.96 |
| 2500+ | $0.92 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749765-3
Newark Part No.16M3374
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length12.77mm
Thread Size - MetricM2.6
Thread Size - Imperial4-40
SVHCLead
Product Overview
The 5749765-3 is an individual Female Screw Lock made of carbon steel screw with clear chromate finish and zinc plating. It is suitable for use with the metal shell or all plastic connectors (HDP or HDF). It features 4 to 40 (male) and M2.6 (female) thread size.
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
M2.6
SVHC
Lead
Screw Length
12.77mm
Thread Size - Imperial
4-40
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability