Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749609-1
Newark Part No.82K9715
Product RangeAmplimite 050 Series Backshell Kits, Series III
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.28 |
| 250+ | $11.72 |
| 500+ | $11.16 |
Price for:Each
Minimum: 150
Multiple: 150
$1,842.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749609-1
Newark Part No.82K9715
Product RangeAmplimite 050 Series Backshell Kits, Series III
Technical Datasheet
Accessory TypeShielded Backshell Kit
For Use With26 Position AMPLIMITE 0.050 Connectors
Connector Shell Size-
Cable Exit Angle75°
Connector Body MaterialZinc Body
Product RangeAmplimite 050 Series Backshell Kits, Series III
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Shielded Backshell Kit
Connector Shell Size
-
Connector Body Material
Zinc Body
SVHC
No SVHC (27-Jun-2024)
For Use With
26 Position AMPLIMITE 0.050 Connectors
Cable Exit Angle
75°
Product Range
Amplimite 050 Series Backshell Kits, Series III
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate