Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749030-1
Newark Part No.84K7584
Product RangeAMPLIMITE HD-22 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749030-1
Newark Part No.84K7584
Product RangeAMPLIMITE HD-22 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE HD-22 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The 5749030-1 is a 26-position 2-row vertical D-sub Receptacle with 30μinch gold-plated phosphor bronze contacts, black glass-filled PBT housing and 4-40 UNC brass threaded inserts mounting hardware. The HD-22 series straight D-sub connector has nickel-plated steel shell.
- Preloaded
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE HD-22 Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate