Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5748270-2
Newark Part No.16M3358
Product RangeAMPLIMITE Series
Your Part Number
6,747 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.952 |
| 10+ | $0.904 |
| 25+ | $0.872 |
| 50+ | $0.850 |
| 100+ | $0.835 |
| 500+ | $0.833 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5748270-2
Newark Part No.16M3358
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length11.94mm
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell Size-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 5748270-2
1 Product Found
Product Overview
The 5748270-2 is an individual Female Screw Lock made of steel screw with yellow chromate finish and a zinc plating. It is suitable for use with the metal shell or all plastic connectors (HDP or HDF). It features 4 to 40 UNC thread size.
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
11.94mm
Thread Size - Imperial
4-40
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
