Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5747834-4
Newark Part No.42K8794
Product RangeAMPLIMITE HD-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.390 |
Price for:Each
Minimum: 700
Multiple: 700
$6,573.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5747834-4
Newark Part No.42K8794
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
Product RangeAMPLIMITE HD-20 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Product Range
AMPLIMITE HD-20 Series
D Sub Shell Size
DB
Contact Material
Brass
Connector Body Material
Metal Body
Alternatives for 5747834-4
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
