Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.31 |
| 10+ | $4.22 |
| 25+ | $4.12 |
| 50+ | $4.02 |
| 100+ | $3.92 |
| 500+ | $3.85 |
| 1000+ | $3.79 |
| 2500+ | $3.77 |
Product Information
Alternatives for 5745782-4
1 Product Found
Product Overview
The 5745782-4 is a 15-position 2-row standard Right Angle Receptacle with gold-plated phosphor bronze contacts, 4-40 UNC threaded inserts and size-2 tin-plated carbon steel shell. The Amplimite HD-20 D-sub stacked PCB connector is member of the complete line of Amplimite subminiature D connector family which has been accepted by the electronic industry for their rugged design and ease of application. The low cost front metal-shell design compatible with full metal-shell connectors. Integral boardlock versions secure posted connectors to PC board prior to soldering. The HD-20 connector contacts are available in plating types to satisfy different applications.
- UL94V-0 Rated black thermoplastic housing
Applications
Industrial
Technical Specifications
Standard
AMPLIMITE HD-20 Series
DA
Through Hole Mount Right Angle
Gold Plated Contacts
No SVHC (25-Jun-2025)
Receptacle
15Contacts
Solder
Phosphor Bronze
Carbon Steel Body
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate