Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745136-1
Newark Part No.04M4330
Product RangeAMPLIMITE Series
Your Part Number
Technical Datasheet
119 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.05 |
| 10+ | $2.93 |
| 25+ | $2.80 |
| 50+ | $2.56 |
| 100+ | $2.34 |
| 500+ | $2.08 |
| 1000+ | $1.92 |
| 2500+ | $1.86 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745136-1
Newark Part No.04M4330
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length5.08mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead
Alternatives for 5745136-1
1 Product Found
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
SVHC
Lead
Screw Length
5.08mm
Thread Size - Imperial
4-40
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability