Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745051-1
Newark Part No.19R2999
Product RangeAMPLIMITE HD-20 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.880 |
Price for:Each
Minimum: 1071
Multiple: 1071
$8,439.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745051-1
Newark Part No.19R2999
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20 Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Plastic Body
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate