Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5650470-5
Newark Part No.42K7348
Product RangeEurocard Type R Series
Your Part Number
Technical Datasheet
925 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 10+ | $7.570 |
| 25+ | $6.770 |
| 50+ | $5.970 |
| 100+ | $5.870 |
| 250+ | $5.680 |
| 500+ | $5.320 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5650470-5
Newark Part No.42K7348
Product RangeEurocard Type R Series
Technical Datasheet
Product RangeEurocard Type R Series
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5650470-5 is a 96-way 3-row Eurocard type R Plug Assembly with gold-plated copper alloy contacts. The connector assembly comes with glass-filled polymer housing and meets DIN 41612 requirements. The type R plugs are intermateable with type C assemblies.
- 250VAC Voltage rating
- UL94V-0 Flammability rating
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Data / Computing
Technical Specifications
Product Range
Eurocard Type R Series
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate