Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5555163-2
Newark Part No.42K8760
Your Part Number
51 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.490 |
| 25+ | $1.310 |
| 50+ | $1.250 |
| 100+ | $1.200 |
| 500+ | $1.110 |
| 1000+ | $1.070 |
| 2500+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5555163-2
Newark Part No.42K8760
Technical Datasheet
Modular Connector TypeRJ14 Jack
Connector TypeRJ14
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P4C
No. of Contacts4Contacts
No. of Positions6Positions
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ14 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P4C
No. of Positions
6Positions
IP Rating
-
Connector Orientation
Right Angle
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Connector Type
RJ14
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
LAN Category
Cat3
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
