Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5552726-3
Newark Part No.42K8738
Product RangeChamp 0.085 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $12.530 |
Price for:Each
Minimum: 360
Multiple: 360
$4,510.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5552726-3
Newark Part No.42K8738
Product RangeChamp 0.085 Series
Technical Datasheet
No. of Contacts50Contacts
Connector TypeWire to Board
Contact Termination TypeThrough Hole
Product RangeChamp 0.085 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Contacts
50Contacts
Connector Type
Wire to Board
Product Range
Champ 0.085 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate