Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No554944-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F8355
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $10.870 |
| 250+ | $10.400 |
Price for:Each
Minimum: 200
Multiple: 200
$2,174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No554944-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F8355
Technical Datasheet
Accessory TypeCable Connector Kit
For Use With24 Position Champ IDC Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTriphenyl Phosphate
Technical Specifications
Accessory Type
Cable Connector Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
Triphenyl Phosphate
For Use With
24 Position Champ IDC Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Alternatives for 554944-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
