Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520250-3
Newark Part No.42K8724
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.860 |
| 25+ | $1.810 |
| 50+ | $1.740 |
| 100+ | $1.530 |
| 500+ | $1.500 |
| 1000+ | $1.460 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520250-3
Newark Part No.42K8724
Technical Datasheet
Connector TypeRJ25
Modular Connector TypeRJ25 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Positions6Positions
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5520250-3 is a 6P6C 1-port right angle RJ25/CAT-3 Modular Jack with gold-plated phosphor bronze contacts, black PBT housing and panel stops. The side entry through-hole modular jack is designed for direct mounting on PC boards, ease of soldering and board cleaning.
- Solder termination
- 150VAC Maximum voltage rating
- 750 Mating cycles durability
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type
RJ25
Gender
Jack
No. of Contacts
6Contacts
No. of Positions
6Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Modular Connector Type
RJ25 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability