Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No54330-1
Newark Part No.66F9161
Product RangePower Lock Series II
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.880 |
Price for:Each
Minimum: 2500
Multiple: 2500
$7,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No54330-1
Newark Part No.66F9161
Product RangePower Lock Series II
Technical Datasheet
Product RangePower Lock Series II
Contact GenderPin, Socket
Contact Termination TypeSolder
Wire Size AWG Max6AWG
Contact PlatingSilver Plated Contacts
For Use WithPower Lock Connectors
Wire Size AWG Min-
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Power Lock Series II
Contact Termination Type
Solder
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin, Socket
Wire Size AWG Max
6AWG
For Use With
Power Lock Connectors
Contact Material
Copper
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate