Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5414337-1
Newark Part No.85R5838
Your Part Number
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 10+ | $9.780 |
| 25+ | $9.570 |
| 50+ | $9.400 |
| 100+ | $9.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5414337-1
Newark Part No.85R5838
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPCB Mount
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 5414337-1 is a right-angle PCB-mount SMB Jack with gold-plated brass contacts, PTFE dielectric and Electroless nickel, tin-plated brass, zinc alloy body. The Die-cast style RF connector feature unique spring mating with snap-fit couplings for quick connect/disconnect, reliable dual crimp cable terminations.
- 50Ω Impedance
- 335V Voltage rating
- 1000MΩ Insulation resistance
- -65 to +165°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace, Industrial
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
