Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5406721-1Copy
Newark Part No.39Y8311
Your Part Number
4,653 In Stock
Need more?
712 Delivery in 1-3 Business Days(US stock)
3941 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.730 |
| 25+ | $1.560 |
| 50+ | $1.530 |
| 100+ | $1.500 |
| 500+ | $1.420 |
| 1000+ | $1.380 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5406721-1Copy
Newark Part No.39Y8311
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Product Overview
The 5406721-1 is a 1-port Cat 5 RJ45 Surface-mount Modular Jack with gold-plated copper alloy contact and grey high temperature thermoplastic housing. The low profile connector supports solder termination method to PC board and side entry (right angle) PCB mounting orientation. Meets 1000V dielectric requirement contact to contact. Designed for direct mounting on PC boards. Designed for ease of soldering and board cleaning.
- 20dB Shielding effectiveness from 30 to 400MHz
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Surface Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Alternatives for 5406721-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
