Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5229911-1
Newark Part No.16M3249
Your Part Number
364 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.329 | $0.078 |
| 10+ | $0.294 | $0.078 |
| 25+ | $0.259 | $0.078 |
| 100+ | $0.228 | $0.078 |
| 500+ | $0.194 | $0.078 |
| 1000+ | $0.168 | $0.078 |
| 2500+ | $0.159 | $0.078 |
| 5000+ | $0.149 | $0.078 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5229911-1
Newark Part No.16M3249
Technical Datasheet
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial#4-40
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Screw Length
-
Thread Size - Imperial
#4-40
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
