Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207719-3
Newark Part No.16M3205
Product RangeAMPLIMITE Series
Your Part Number
852 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.110 |
| 25+ | $2.060 |
| 50+ | $2.010 |
| 100+ | $1.950 |
| 500+ | $1.800 |
| 1000+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5207719-3
Newark Part No.16M3205
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length18.99mm
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell Size-
SVHCLead
Product Overview
The 5207719-3 is a standard and long female screwlock Assembly Kit with lockwasher and hex nut, 4-40 thread. Suitable for use with all plastic connectors with integral standoffs (HD or HDF).
- Clear chromate finish
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
18.99mm
Thread Size - Imperial
4-40
SVHC
Lead
Alternatives for 5207719-3
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
