Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205818-2
Newark Part No.74M9499
Your Part Number
5,804 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 10+ | $0.523 |
| 25+ | $0.490 |
| 100+ | $0.447 |
| 500+ | $0.404 |
| 1000+ | $0.366 |
| 2500+ | $0.349 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205818-2
Newark Part No.74M9499
Product Range-
Screw Length7.93mm
Thread Size - Metric-
Thread Size - Imperial#4-40
SVHCLead
Product Overview
The 5205818-2 is a yellow chromate Female Screw Lock suitable for use with the HDP or HDF metal-shell or all-plastic plugs and receptacles. It features 4-40 UNC thread size.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead
Screw Length
7.93mm
Thread Size - Imperial
#4-40
Alternatives for 5205818-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability