Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205732-1
Newark Part No.16M3194
Product RangeAMPLIMITE HDP Metal Shell Series
Your Part Number
93 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 10+ | $6.180 |
| 25+ | $5.680 |
| 50+ | $5.380 |
| 100+ | $5.220 |
| 250+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205732-1
Newark Part No.16M3194
Product RangeAMPLIMITE HDP Metal Shell Series
Technical Datasheet
Product RangeAMPLIMITE HDP Metal Shell Series
D Sub Shell SizeDD
Cable Exit Angle45°, 180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5205732-1 is an unshielded clamshell type Cable Clamp for use with Amplimite HDP metal shell plug and receptacle D-sub connectors, 5-size shell. It is made of polypropylene.
- 6-32 Thread
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE HDP Metal Shell Series
Cable Exit Angle
45°, 180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DD
Connector Body Material
Thermoplastic Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
