Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No506-AG12D-LF
Newark Part No.02M8666
Product Range500 Series
Your Part Number
Technical Datasheet
3,553 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.81 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No506-AG12D-LF
Newark Part No.02M8666
Product Range500 Series
Technical Datasheet
No. of Contacts6Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range500 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCLead
Alternatives for 506-AG12D-LF
1 Product Found
Product Overview
The 506-AG12D-LF is a 6-position 2-row through-hole vertical DIP Socket with tin-plated beryllium copper screw machine contacts and polyester housing. The 1571550-1 500 series standard closed frame DIP socket has tin-plated brass/copper sleeve and polarization mating alignment.
- 10mΩ Contact resistance
- 5000MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
6Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
500 Series
Contact Material
Beryllium Copper
SVHC
Lead
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability