Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $79.700 |
| 25+ | $77.480 |
| 50+ | $72.170 |
| 250+ | $67.300 |
Price for:Spool of 50
Minimum: 12
Multiple: 12
$956.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No500030-1
Newark Part No.95F1136
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.35mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Bundle Dia Min - Imperial0.187"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.76mm
Bundle Dia Max - Metric50.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 500030-1 is a Spiral Wrap made of outdoor polyethylene.
Applications
Industrial
Notes
SPIRAP Hand Tool is included with each box.
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
50ft
Bundle Dia Min - Imperial
0.187"
Bundle Dia Min - Metric
4.76mm
Product Range
-
External Diameter - Metric
6.35mm
Wrap Color
Black
Reel Length (Metric)
15.24m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
