Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No500001-1
Newark Part No.21M6430
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $90.000 |
| 200+ | $73.750 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$90.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No500001-1
Newark Part No.21M6430
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.35mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Bundle Dia Min - Imperial0.187"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.76mm
Bundle Dia Max - Metric50.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 500001-1 is a Spiral Wrap made of polyethylene.
Applications
Industrial
Notes
SPIRAP Hand Tool is included with each box.
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
50ft
Bundle Dia Min - Imperial
0.187"
Bundle Dia Min - Metric
4.76mm
Product Range
-
External Diameter - Metric
6.35mm
Wrap Color
Natural
Reel Length (Metric)
15.24m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability