Product Information
Product Overview
The 5-569532-2 is a CAT-3 8P8C/RJ45 shielded Modular Plug with phosphor bronze contacts, hot-dipped tin-plated copper alloy shield and glass filled polycarbonate housing. The modular plug features two internal strain reliefs to protect the modular plug-to-cable and terminal-to conductor interface from damage when subjected to pulling or bending forces-the primary strain relief grips the jacket and the secondary strain relief acts on the conductors. This modular plug is terminated using the insulation piercing technique. The modular plug is available in loose piece for terminating with manual or pneumatically-powered tools. Suitable for voice and data applications.
- Standard latch
- UL94V-2 Flammability rating
Applications
Communications & Networking
Technical Specifications
RJ45
Plug
8P8C
Cat3, Cat5
-
Vertical
IDC / IDT
Without Magnetics
Phosphor Bronze
-
RJ45 Wired Plug
1 x 1 (Port)
8Contacts
8Positions
Cable Mount
1Ports
Shielded
Without LED
Without Light Pipe
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate