Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-555176-3
Newark Part No.50F2176
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-555176-3
Newark Part No.50F2176
Technical Datasheet
Connector TypeRJ12
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Positions6Positions
LAN Category-
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
The 5-555176-3 is a 6-position Long Modular Plug with 26 to 28AWG stranded conductor for flat oval cable.
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Connector Type
RJ12
Gender
Plug
No. of Contacts
6Contacts
No. of Positions
6Positions
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
-
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate