Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-555174-2
Newark Part No.66F1677
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-555174-2
Newark Part No.66F1677
Technical Datasheet
Modular Connector TypeRJ25 Wired Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
No. of Positions6Positions
LAN CategoryCat3, Cat5
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
The 5-555174-2 is a 6-position shielded long Modular Plug with 26 to 28AWG stranded conductor for flat oval cable.
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
RJ25 Wired Plug
Gender
Plug
No. of Contacts
6Contacts
LAN Category
Cat3, Cat5
Connector Mounting
Cable Mount
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
No. of Positions
6Positions
IP Rating
-
Connector Orientation
Vertical
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate