Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350874-1
Newark Part No.
Full Reel28X2729
Cut Tape55R0993
Product RangeUniversal MATE-N-LOK Series
Your Part Number
Technical Datasheet
32,801 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.179 |
| 10+ | $0.152 |
| 25+ | $0.144 |
| 50+ | $0.138 |
| 100+ | $0.132 |
| 250+ | $0.125 |
| 500+ | $0.120 |
| 1000+ | $0.115 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.096 |
| 15000+ | $0.094 |
| 25000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350874-1
Newark Part No.
Full Reel28X2729
Cut Tape55R0993
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Alternatives for 350874-1
1 Product Found
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Universal MATE-N-LOK Connectors
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability