Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350523-1
Newark Part No.92F9100
Product RangeAMP MR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
Price for:Each
Minimum: 800
Multiple: 800
$4,552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350523-1
Newark Part No.92F9100
Product RangeAMP MR Series
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions15Positions
For Use WithMiniature Rectangular Connectors
Strain Relief MaterialNylon (Polyamide)
Product RangeAMP MR Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Accessory Type
Strain Relief
For Use With
Miniature Rectangular Connectors
Product Range
AMP MR Series
No. of Positions
15Positions
Strain Relief Material
Nylon (Polyamide)
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
