Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322454
Newark Part No.08C3675
Product RangeSOLISTRAND Series
Your Part Number
8,390 In Stock
1,500 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 10+ | $0.474 |
| 25+ | $0.438 |
| 100+ | $0.414 |
| 500+ | $0.336 |
| 1000+ | $0.307 |
| 2500+ | $0.294 |
| 5000+ | $0.289 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322454
Newark Part No.08C3675
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 322454 is a Ring Tongue Terminal made of copper. This straight closed barrel terminal features crimp termination and accepts 12 to 10AWG wire.
- 170°C High temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#8
Wire Size AWG Max
10AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
