Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320563
Newark Part No.20C9108
Product RangePIDG Series
Your Part Number
59,712 In Stock
Need more?
13122 Delivery in 1-3 Business Days(US stock)
46590 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 10+ | $0.422 |
| 25+ | $0.361 |
| 100+ | $0.325 |
| 500+ | $0.273 |
| 1000+ | $0.246 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320563
Newark Part No.20C9108
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangePIDG Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 320563 is a Crimp Terminal with blue nylon (polyamide) insulator, tin-plated copper body and pre-insulated insulator. 1.25 to 2mm² wire cross-section, straight orientation, M6 stud size, closed blue barrel and 16 to 14AWG wire size.
- 300V Maximum voltage rating
- Regular wire/cable type
- Solid/stranded composition
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
1/4"
Wire Size AWG Max
14AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Alternatives for 320563
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability