Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-917807-2
Newark Part No.13H0369
Product RangeDynamic D-5200 Series
Your Part Number
Technical Datasheet
409 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.180 |
| 25+ | $3.100 |
| 50+ | $3.040 |
| 100+ | $2.830 |
| 500+ | $2.710 |
| 1000+ | $2.570 |
| 2500+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-917807-2
Newark Part No.13H0369
Product RangeDynamic D-5200 Series
Technical Datasheet
Product RangeDynamic D-5200 Series
No. of Positions4Positions
Pitch Spacing10.16mm
For Use WithD-5200M Dynamic Series Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-917807-2 is a 4-position Connector Housing made of black polyester (GF). The receptacle housing is suitable for use with the Dynamic 5000 series connectors.
- UL94V-0 Flammability rating
- 630VAC/VDC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-5200 Series
No. of Positions
4Positions
For Use With
D-5200M Dynamic Series Connectors
Gender
Plug
Pitch Spacing
10.16mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability