Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-770476-1
Newark Part No.
Full Reel76AC6362
Re-Reel52K4382
Cut Tape52K4382
Product RangeSL-156 Series
Your Part Number
Technical Datasheet
2,699 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.122 |
| 25+ | $0.097 |
| 100+ | $0.089 |
| 250+ | $0.084 |
| 500+ | $0.081 |
| 1000+ | $0.077 |
| 2500+ | $0.073 |
Full Reel
| Quantity | Price |
|---|---|
| 5500+ | $0.072 |
| 11000+ | $0.071 |
| 22000+ | $0.064 |
| 33000+ | $0.062 |
| 55000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-770476-1
Newark Part No.
Full Reel76AC6362
Re-Reel52K4382
Cut Tape52K4382
Product RangeSL-156 Series
Technical Datasheet
Product RangeSL-156 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithSL-156 Housing
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-770476-1 is a 24 to 18AWG Hooded Standard Socket Crimp Contact made of phosphor bronze base material with tin-plating on contact mating area. It is used with SL-156 housings for MTA SL-156 series connectors.
- 10A Contact current rating
- 250VAC Operating voltage
- -25 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
SL-156 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
SL-156 Housing
Contact Material
Phosphor Bronze
Alternatives for 3-770476-1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability