Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-641435-4
Newark Part No.40P9122
Product RangeMTA-156 Series
Your Part Number
Technical Datasheet
365 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.260 |
| 25+ | $1.130 |
| 50+ | $1.110 |
| 100+ | $1.090 |
| 500+ | $0.989 |
| 1000+ | $0.928 |
| 2500+ | $0.912 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-641435-4
Newark Part No.40P9122
Product RangeMTA-156 Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing3.96mm
Product RangeMTA-156 Series
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
3.96mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Male
Product Range
MTA-156 Series
No. of Contacts
4Contacts
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability