Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640440-5
Newark Part No.52K4339
Product RangeMTA-100 Series
Your Part Number
14,078 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.451 |
| 10+ | $0.390 |
| 25+ | $0.353 |
| 100+ | $0.336 |
| 500+ | $0.306 |
| 1000+ | $0.272 |
| 2500+ | $0.244 |
| 5000+ | $0.235 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640440-5
Newark Part No.52K4339
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts5Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-100 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-640440-5 from TE Connectivity is a MTA-100, single row, 5 position wire to board receptacle connector assembly with strain relief. It has closed end connector design and 90° cable exit angle. This wire to board connector is used with MTA.100 headers and MTA.100 IDC posted connectors. It is approved by UL E28476 and CSA standards.
- Operating voltage of 250VAC and contact current rating of 5A
- Tin plated and matte finished contact mating area
- Under plating material is nickel
- Contact termination area plating material is tin with matte finish
- Contact base material is copper alloy
- IDC termination method to wire/cable
- Red colour nylon housing
- Wire/cable size is 22AWG
- Operating temperature range from -55°C to 105°C
- UL94 V-2 flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Contact Material
Copper Alloy
Product Range
MTA-100 Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
