Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-175636-5
Newark Part No.
Full Reel15AM6718
Re-Reel18R0349
Cut Tape18R0349
Product RangeFP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 7500 | $1.340 | $10,050.00 |
| Total Price | $10,050.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-175636-5
Newark Part No.
Full Reel15AM6718
Re-Reel18R0349
Cut Tape18R0349
Product RangeFP Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
Product RangeFP Series
No. of Contacts5Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Product Range
FP Series
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.25mm
Gender
Receptacle
No. of Contacts
5Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 3-175636-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
