Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281810-2
Newark Part No.53Y3619
Product RangeJPT, Junior Timer
Your Part Number
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.630 |
| 10+ | $10.930 |
| 25+ | $10.330 |
| 50+ | $10.330 |
| 100+ | $10.330 |
| 250+ | $10.320 |
| 500+ | $10.320 |
Price for:Each
Minimum: 1
Multiple: 1
$12.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281810-2
Newark Part No.53Y3619
Product RangeJPT, Junior Timer
Technical Datasheet
Product RangeJPT, Junior Timer
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP JPT, Junior Timer Series Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking Type-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
JPT, Junior Timer
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (14-Jun-2023)
Connector Mounting
Cable Mount
For Use With
AMP JPT, Junior Timer Series Contacts
Locking Type
-
Technical Docs (3)
Alternatives for 281810-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
