Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No213427-1
Newark Part No.72W2532
Product RangeMetrimate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.880 |
| 10+ | $12.720 |
| 25+ | $11.880 |
| 50+ | $11.530 |
| 100+ | $11.190 |
| 250+ | $10.840 |
| 500+ | $10.060 |
Price for:Each
Minimum: 1
Multiple: 1
$13.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No213427-1
Newark Part No.72W2532
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions15Positions
Pitch Spacing-
For Use WithMetrimate Series Power & Coaxial Size 8 Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Metrimate
No. of Positions
15Positions
For Use With
Metrimate Series Power & Coaxial Size 8 Pin Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate