Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.370 |
Price for:Each
Minimum: 64800
Multiple: 64800
$88,776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No212800-1
Newark Part No.89F4266
Technical Datasheet
Connector Shell Size-
Cable Diameter Max6.35mm
Strain Relief MaterialThermoplastic
Product Range-
For Use WithCircular Din Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Thermoplastic
For Use With
Circular Din Connectors
Cable Diameter Max
6.35mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 212800-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
