Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 10+ | $7.430 |
| 25+ | $7.010 |
| 50+ | $6.850 |
| 100+ | $6.500 |
| 250+ | $5.820 |
| 500+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211870-2
Newark Part No.52T7298
Accessory TypeStrap Sealing/Dust Cap Assembly
For Use WithShell Size 13 CPC Receptacles
Connector Body Material-
Product Range-
SVHCTriphenyl Phosphate
Product Overview
The 211870-2 is a Sealing Cap Assembly made of black thermoplastic. The dust cap/cover comes with a flange attachment plastic strap. The cap is suitable for use with the CPC series 1 connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strap Sealing/Dust Cap Assembly
Connector Body Material
-
SVHC
Triphenyl Phosphate
For Use With
Shell Size 13 CPC Receptacles
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability