Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2102080-1
Newark Part No.
Full Reel75AC7132
Cut Tape13T9159
Product RangeMICTOR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 450 | $34.140 | $15,363.00 |
| Total Price | $15,363.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $34.140 |
Full Reel
| Quantity | Price |
|---|---|
| 450+ | $34.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2102080-1
Newark Part No.
Full Reel75AC7132
Cut Tape13T9159
Product RangeMICTOR Series
Technical Datasheet
Product RangeMICTOR Series
No. of Contacts60Contacts
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount
No. of Rows6Rows
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Product Range
MICTOR Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
No. of Contacts
60Contacts
Pitch Spacing
1.27mm
No. of Rows
6Rows
Contact Material
Beryllium Copper
Alternatives for 2102080-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
