Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208480-1
Newark Part No.98F9188
Product RangeCPC Series 4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $105.210 |
| 100+ | $104.820 |
Price for:Each
Minimum: 80
Multiple: 80
$8,416.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208480-1
Newark Part No.98F9188
Product RangeCPC Series 4
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeCPC Series 4
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts22Contacts
Circular Contact Type-
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 4
No. of Contacts
22Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
