Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208210-2
Newark Part No.92F6620
Product RangeMetrimate Series
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.520 |
| 10+ | $10.490 |
| 25+ | $9.950 |
| 50+ | $9.730 |
| 100+ | $9.500 |
| 250+ | $8.600 |
| 500+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$11.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208210-2
Newark Part No.92F6620
Product RangeMetrimate Series
Technical Datasheet
Product RangeMetrimate Series
No. of Positions19Positions
Pitch Spacing5.08mm
For Use WithMetrimate Drawer Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 208210-2 is a 19-position Connector Housing made of black polyester. The plug housing is suitable for use with the Metrimate drawer connectors.
- UL94V-0 Flammability rating
- 600VAC/VDC Operating voltage
- -55 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Metrimate Series
No. of Positions
19Positions
For Use With
Metrimate Drawer Connectors
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability