Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207464-7
Newark Part No.42K6843
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
Technical Datasheet
624 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.780 |
| 25+ | $1.720 |
| 50+ | $1.670 |
| 100+ | $1.490 |
| 500+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207464-7
Newark Part No.42K6843
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialMetal Body
For Use WithHDP-20 Series D Sub Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 207464-7 is a 25-way shielded D-sub Plug with tin-plated steel shell. It comes with a thermoplastic insert, mating connector lock and mounting holes. Plug accepts size 20 DF pin contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Plug
For Use With
HDP-20 Series D Sub Connectors
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability