Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207387-2
Newark Part No.87F4107
Your Part Number
Technical Datasheet
402 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 10+ | $7.640 |
| 25+ | $7.270 |
| 50+ | $7.150 |
| 100+ | $6.470 |
| 250+ | $6.380 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207387-2
Newark Part No.87F4107
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min6.35mm
Cable Diameter Max8.89mm
Grommet MaterialThermoplastic
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCTriphenyl Phosphate
Product Overview
The 207387-2 is a black circular connector boots and strain relief Cable Grip made of thermoplastic with 5.08 to 6.35mm cable grip range.
Applications
Industrial
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
8.89mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
Triphenyl Phosphate
Cable Diameter Min
6.35mm
Grommet Material
Thermoplastic
Panel Thickness Max
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability