Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207359-1
Newark Part No.95F2688
Product RangeMetrimate Series
Your Part Number
946 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.140 |
| 25+ | $2.100 |
| 50+ | $1.990 |
| 100+ | $1.860 |
| 500+ | $1.660 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207359-1
Newark Part No.95F2688
Product RangeMetrimate Series
Technical Datasheet
Product RangeMetrimate Series
No. of Positions3Positions
Pitch Spacing5mm
For Use WithMetrimate In-Line Connectors
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Product Overview
The 207359-1 is a 3-way 1-row red In-line Receptacle Housing made of nylon. It is ideal for use with AMP Metrimate plug housing and in-line connectors. Receptacle housing accepts pin contacts.
- UL94V-0 Flammability rating
- In-line contact layout
- 600VAC/VDC Operating voltage
- -55 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Metrimate Series
No. of Positions
3Positions
For Use With
Metrimate In-Line Connectors
Gender
Receptacle
Pitch Spacing
5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
