Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201570-1
Newark Part No.12H4716
Product RangeType II Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $6.060 |
| 25+ | $5.730 |
| 50+ | $5.490 |
| 100+ | $5.270 |
| 250+ | $4.990 |
| 500+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201570-1
Newark Part No.12H4716
Product RangeType II Series
Technical Datasheet
Product RangeType II Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min14AWG
For Use WithG Series, M Series, CPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead
Product Overview
201570-1 is a circular connector pin contact.
- 27.36mm (1.077inch) contact length
- Gold (Au) contact mating area plating material, brass contact base material
- Gold wire contact termination area plating material
- Nickel contact underplating material
- Contact size: size 16
- 1.57mm (0.062inch) mating pin diameter
- Contact current rating is 13A maximum
- 0.76µm (30µin) contact mating area plating material thickness
- 14AWG wire size, straight contact orientation
- Operating temperature range from -55 to 150°C
Technical Specifications
Product Range
Type II Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Brass
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability