Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200838-2
Newark Part No.50F658
Product RangeM Series
Your Part Number
123 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.990 |
| 5+ | $22.010 |
| 10+ | $21.020 |
| 25+ | $18.280 |
| 50+ | $17.090 |
| 100+ | $16.750 |
Price for:Each
Minimum: 1
Multiple: 1
$22.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200838-2
Newark Part No.50F658
Product RangeM Series
Technical Datasheet
No. of Contacts34Contacts
Product RangeM Series
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing3.81mm
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 200838-2 is a 34-way 4-row black screw mount female Receptacle Block. It is ideal for use with pin housing. The block comes with phenolic GF housing. Housing accepts type II, type III+ and subminiature Coaxicon contacts. Housing cavity identification is mirror image. Pins and/or sockets may be used in any housing.
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
34Contacts
Connector Mounting
Cable Mount
Pitch Spacing
3.81mm
Contact Gender
Socket
Contact Plating
-
No. of Rows
4Rows
Product Range
M Series
Contact Termination Type
-
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
