Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-406549-1
Newark Part No.16M2834
Product RangeLE Series
Your Part Number
1,637 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.670 |
| 25+ | $3.400 |
| 50+ | $3.400 |
| 100+ | $3.390 |
| 500+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-406549-1
Newark Part No.16M2834
Product RangeLE Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWith LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeLE Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LED's are integrated into the modular jack thus eliminating the need for additional system space for indicators. The modular jack functions as transmit/receive with line status and collisions identified by viewing the LED's directly in each port. Recommended applications include Fast Ethernet, 10 Base-T Ethernet and 10/100 BaseT Ethernet (Cat 5 on two pair 1/2, 3/6)
- Compact size with high reliability
- 8 position, 8 contacts
- Meet FCC Rules and Regulations, Part 68
- UL Recognised and CSA Certified
Technical Specifications
Connector Type
RJ45
Gender
Receptacle
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
LE Series
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
